Schneider Electric, Odace 2011 IP2XC Anthracite Light Switch, Rated At 16A

Subtotal (1 unit)*

$21.05

(exc. GST)

$23.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.05

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
287-6229
Mfr. Part No.:
S540662
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Product Type

Light Switch

Terminal Type

Screw

Material

Thermoplastic

IP Rating

IP2XC

Series

Odace 2011

Colour

Anthracite

Range

Odace

Height

71mm

Depth

39mm

Standards/Approvals

EU RoHS, REACH, RoHS, UTE C 619 EN 606691

Width

71mm

COO (Country of Origin):
ES
The Schneider Electric Odace cable outlet is a reliable and durable solution for connecting electrical heating applications. With a sleek anthracite finish and glossy surface, it is designed for indoor use and offers a clamping connection capacity suitable for a variety of cable types. The device features screw terminals and is resistant to various chemical agents, making it a versatile choice for different environments.

16 A rated current for efficient power supply

Screw terminals for secure connections

Resistant to alcohol, lactic acid, bleach, and other chemical agents

Suitable for rigid, flexible, and stranded cables

Compact dimensions of 71mm x 71mm x 39mm for easy installation

Related links