Schneider Electric White, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6151
- Mfr. Part No.:
- S520507
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$248.23
(exc. GST)
$273.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.23 |
*price indicative
- RS Stock No.:
- 287-6151
- Mfr. Part No.:
- S520507
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Series | Odace 2011 | |
| Standards/Approvals | 2004/108/EC, 2006/95/EWG, Cenelec: CCA-FI_2316(RETURN)N, EN 60730-2-9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Series Odace 2011 | ||
Standards/Approvals 2004/108/EC, 2006/95/EWG, Cenelec: CCA-FI_2316(RETURN)N, EN 60730-2-9 | ||
- COO (Country of Origin):
- LV
The Schneider Electric Odace floor thermostat is a high-quality device designed for heat control. With a temperature setting range of 5 to 45°C and a measurement accuracy of +/- 0.5°C, it ensures precise and efficient heating control. The device is flush mounted and features electronic technology for optimal performance. It has a sleek white design, making it suitable for any interior decor.
Flush mounted thermostat for a seamless installation
Temperature setting range of 5 to 45°C for precise control
Electronic technology ensures efficient heating operation
LED indicators for easy monitoring of voltage and heating application
Chemical resistant construction for durability and longevity
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011

