Schneider Electric White, 1 Gang, Odace

Subtotal (1 unit)*

$64.56

(exc. GST)

$71.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.56

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
287-6140
Mfr. Part No.:
S520451
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP21D

Colour

White

Mount Type

Flush

Material

Thermoplastic

Series

Odace

Screwed/Screwless

Screwed

Finish

White

Height

71mm

Depth

40mm

Width

71 mm

Standards/Approvals

RoHS, EN 50083-4

COO (Country of Origin):
CN
The Schneider Electric Odace TV/R socket is a high-quality mechanism with a fixing frame, specifically designed for TV connections. With a sleek white finish and glossy surface, this socket offers excellent performance and durability. It is resistant to various chemical agents and has a compact design suitable for flush mounting.

Male IEC 9.52 mm TV connector and female IEC 9.52 mm radio connector for versatile connectivity

Flush mounting and screw terminals for secure installation

Resistance to various chemical agents for long-lasting durability

Compact dimensions of 71mm x 71mm x 40mm for space-saving installation

Related links