Schneider Electric White, 1 Gang, Odace 2011

Subtotal (1 unit)*

$17.85

(exc. GST)

$19.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.85

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
287-6136
Mfr. Part No.:
S510666
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

IP Rating

IP21D

Colour

White

Mount Type

Flush

Material

Thermoplastic

Series

Odace 2011

Screwed/Screwless

Screwed

Range

Odace

Finish

White

Height

71mm

Minimum Box Depth

11.7mm

Depth

27.7mm

Width

71mm

Standards/Approvals

EN 60669-1 2006/95/EWG

COO (Country of Origin):
ES
The Schneider Electric Odace blind cover is a professional and sustainable solution designed to provide a sleek and modern finish to your electrical installations. With a glossy white surface finish and high-quality materials, this blind cover offers both style and durability for your home or workplace.

Cover plate with fixing frame for easy installation

Flush mounting for seamless integration

Resistant to a variety of chemical agents including alcohol, bleach, and ammonia

Thermoplastic ABS-UV stabilised material for long-lasting performance

Compliant with EN 60669-1 and 2006/95/EEC standards for safety

IK04 and IP21D degree of protection for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy