Schneider Electric White, 1 Gang, Ovalis
- RS Stock No.:
- 287-6106
- Mfr. Part No.:
- S320407
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.84
(exc. GST)
$134.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $121.84 |
*price indicative
- RS Stock No.:
- 287-6106
- Mfr. Part No.:
- S320407
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Current Rating | 1, 2A | |
| Mount Type | Flush | |
| Colour | White | |
| Material | ABS | |
| Terminal Type | Screw | |
| Series | Ovalis | |
| Range | Ovalis C | |
| Voltage | 240V | |
| Screwed/Screwless | Screwed | |
| Finish | Matt | |
| Standards/Approvals | EN 60335-1, EN 60950-1, EN 61558-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Current Rating 1, 2A | ||
Mount Type Flush | ||
Colour White | ||
Material ABS | ||
Terminal Type Screw | ||
Series Ovalis | ||
Range Ovalis C | ||
Voltage 240V | ||
Screwed/Screwless Screwed | ||
Finish Matt | ||
Standards/Approvals EN 60335-1, EN 60950-1, EN 61558-1 | ||
The Schneider Electric Ovalis C Series USB Charger Type A is a versatile and efficient device designed to provide convenient charging solutions. With its sleek design and high-quality materials, it's the perfect addition to any modern home or office.
Integrated connection with 2 USB type A ports for simultaneous charging
Short-circuit protection for added safety
Compatible with devices following the EN 62684 standard
Resistant to various chemical agents for durability
Compact size with flush mounting for easy installation

