HPM White, 3 Way Smart light Switch, 1 Gang, Arteor

Subtotal (1 unit)*

$160.72

(exc. GST)

$176.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$160.72

*price indicative

RS Stock No.:
273-1052
Mfr. Part No.:
AWNHSW1WE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Switch Type

Smart light Switch

Number of Gangs

1

Product Type

Light Switch

Number of Ways

3

IP Rating

IP2X

Colour

White

Series

Arteor

Voltage

240V

Depth

42mm

Width

127mm

Height

92mm

Standards/Approvals

AS NZS 4268, ETSI EN 300 328, AS NZS 60669.2.1

COO (Country of Origin):
AU
The HPM arteor smart switch is provide control on lights and appliances with smartphone or tablet or voice. It is possible to create scenarios for group of lights and define schedules to suit routine in just a few clicks.

Energy monitoring menu to keep track of home consumption

Push notifications to stay informed of home status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy