Legrand Push Button Light Switch, 1 Way
- RS Stock No.:
- 253-9117
- Mfr. Part No.:
- 070068
- Brand:
- Legrand
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$314.24
(exc. GST)
$345.66
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $314.24 | $31.424 |
*price indicative
- RS Stock No.:
- 253-9117
- Mfr. Part No.:
- 070068
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Push Button Light Switch, 1 Way
- Legrand Black Push Button Light Switch, 1 Way
- Legrand Grey Push Button Light Switch, 1 Way
- Legrand White Push Button Light Switch, 1 Way
- Legrand Orange Push Button Light Switch, 1 Way
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package