Legrand Black Push Button Light Switch, 1 Way
- RS Stock No.:
- 253-9138
- Mfr. Part No.:
- 070727
- Brand:
- Legrand
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 5
$270.00
(exc. GST)
$297.00
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $270.00 | $54.00 |
*price indicative
- RS Stock No.:
- 253-9138
- Mfr. Part No.:
- 070727
- Brand:
- Legrand
Related links
- Legrand Black Push Button Light Switch, 1 Way
- Legrand Push Button Light Switch, 1 Way
- Legrand Grey Push Button Light Switch, 1 Way
- Legrand White Push Button Light Switch, 1 Way
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer