Legrand, 1 Way Square Push Button Operator, Plexo
- RS Stock No.:
- 253-9123
- Mfr. Part No.:
- 070074
- Brand:
- Legrand
Subtotal (1 unit)*
$63.55
(exc. GST)
$69.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.55 |
*price indicative
- RS Stock No.:
- 253-9123
- Mfr. Part No.:
- 070074
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Series | Plexo | |
| Range | Plexo | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Series Plexo | ||
Range Plexo | ||
Voltage 250V | ||
Standards/Approvals No | ||
Fixing Standard No | ||
RoHS Status: Exempt
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
