Legrand Black, 1 Way Square Push Button Operator
- RS Stock No.:
- 253-9080
- Mfr. Part No.:
- 070035
- Brand:
- Legrand
Subtotal (1 unit)*
$63.55
(exc. GST)
$69.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $63.55 |
*price indicative
- RS Stock No.:
- 253-9080
- Mfr. Part No.:
- 070035
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Black | |
| Mount Type | Wall | |
| Range | Plexo | |
| Standards/Approvals | No | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Black | ||
Mount Type Wall | ||
Range Plexo | ||
Standards/Approvals No | ||
Fixing Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
- RS Stock No. 2539030
- Mfr. Part No. 069947
1 Box of 15
$541.59
- RS Stock No. 2539029
- Mfr. Part No. 069943
1 Box of 15
$1,053.97
- RS Stock No. 2538986
- Mfr. Part No. 069888L
1 Box of 10
$660.75
- RS Stock No. 2538909
- Mfr. Part No. 069760L
1 Box of 10
$285.77
Related links
- Legrand Black, 1 Way Square Push Button Operator
- Legrand Black Plexo
- Legrand Grey, 1 Way Square Push Button Operator
- Insertion & Extraction Tools
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key












