Legrand Grey, 1 Way Square Push Button Operator
- RS Stock No.:
- 253-8957
- Mfr. Part No.:
- 069832L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$505.59
(exc. GST)
$556.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $505.59 | $50.559 |
*price indicative
- RS Stock No.:
- 253-8957
- Mfr. Part No.:
- 069832L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Range | Plexo | |
| Screwed/Screwless | Screwed | |
| Finish | Mast | |
| Width | 85mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 85mm | |
| Fixing Standard | No | |
| Depth | 54mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Wall | ||
Terminal Type Screw | ||
Material Plastic | ||
Range Plexo | ||
Screwed/Screwless Screwed | ||
Finish Mast | ||
Width 85mm | ||
Standards/Approvals RoHS, REACH | ||
Height 85mm | ||
Fixing Standard No | ||
Depth 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
- RS Stock No. 2538913
- Mfr. Part No. 069775L
1 Box of 10
$839.85
- RS Stock No. 2538895
- Mfr. Part No. 069721L
1 Box of 10
$638.35
- RS Stock No. 2538983
- Mfr. Part No. 069881L
1 Box of 10
$581.32
Related links
- Legrand Grey, 1 Way Square Push Button Operator
- Legrand Grey Plexo
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












