Legrand Grey, 1 Way Square Push Button Operator

Subtotal (1 unit)*

$191.13

(exc. GST)

$210.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.13

*price indicative

RS Stock No.:
253-8984
Mfr. Part No.:
069885L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch

Switch Type

Square Push Button Operator

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Wall

Material

Rocker: ABS, Cover Plate: Polypropylene, Support: Polypropylene Reinforced. Front Plate, Box, Styrene Ethylene Butylene Styrene, Mechanism: Polycarbonate

Terminal Type

Automatic

Range

Plexo

Width

70.5mm

Standards/Approvals

RoHS, REACH

Fixing Standard

No

Depth

47.5mm

Height

70.5mm

RoHS Status: Exempt

The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.

Meet the needs of tertiary or semi-industrial premises

Waterproof

IP55 Protection

Related links