Legrand Grey, 1 Way Square Push Button Operator

Subtotal (1 unit)*

$85.86

(exc. GST)

$94.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.86

*price indicative

RS Stock No.:
253-8970
Mfr. Part No.:
069849L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch

Switch Type

Square Push Button Operator

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Material

Plastic

Terminal Type

Screw

Range

Plexo

Screwed/Screwless

Screwed

Height

85mm

Standards/Approvals

RoHS, REACH

Fixing Standard

No

Depth

61mm

Width

85mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.

Meet the needs of tertiary or semi-industrial premises

Waterproof

IP55 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy