Legrand Black, 1 Way Square Push Button Operator
- RS Stock No.:
- 253-8908
- Mfr. Part No.:
- 069757
- Brand:
- Legrand
Subtotal (1 unit)*
$254.20
(exc. GST)
$279.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.20 |
*price indicative
- RS Stock No.:
- 253-8908
- Mfr. Part No.:
- 069757
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Black | |
| Mount Type | Wall | |
| Material | Plastic | |
| Terminal Type | Screw | |
| Range | Plexo | |
| Screwed/Screwless | Screwed | |
| Finish | Mast | |
| Fixing Standard | No | |
| Depth | 64mm | |
| Width | 80mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Black | ||
Mount Type Wall | ||
Material Plastic | ||
Terminal Type Screw | ||
Range Plexo | ||
Screwed/Screwless Screwed | ||
Finish Mast | ||
Fixing Standard No | ||
Depth 64mm | ||
Width 80mm | ||
Standards/Approvals REACH, RoHS | ||
Height 84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Legrand Black, 1 Way Square Push Button Operator
- Legrand Black Plexo
- Legrand Grey, 1 Way Square Push Button Operator
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge