Legrand Black, 1 Way Square Push Button Operator, Plexo

Subtotal (1 unit)*

$288.98

(exc. GST)

$317.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.98

*price indicative

RS Stock No.:
253-8804
Mfr. Part No.:
069604L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch

Switch Type

Square Push Button Operator

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Black

Terminal Type

Automatic

Material

Mechanism: Polycarbonate, Styrene Ethylene Butylene Styrene, Rocker: ABS, Support: Polypropylene Reinforced. Front Plate, Box, Cover Plate: Polypropylene

Series

Plexo

Range

Plexo

Voltage

250V

Finish

Black

Standards/Approvals

No

Fixing Standard

No

Depth

40mm

Height

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.

Fixing by screws or claws in Batibox or existing recessed box

IP55 and IK07 protection

Screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy