Schneider Electric Silver, 2 Way Rocker, D-Life

Subtotal (1 unit)*

$74.96

(exc. GST)

$82.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.96

*price indicative

RS Stock No.:
358-072
Mfr. Part No.:
MTN3616-0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Switch Type

Rocker

Number of Ways

2

IP Rating

IP20

Number of Poles

1

Current Rating

16A

Colour

Silver

Mount Type

Flush

Material

Plastic, Metal

Terminal Type

Screwless

Series

D-Life

Screwed/Screwless

Screwless

Voltage

25V

Range

Merten

Finish

Silver

Standards/Approvals

REACH, EU RoHS, CHINA RoHS

COO (Country of Origin):
DE
The Schneider Electric Switch is a mechanism with a 1-pole 2-way switch function. It features a rocker actuator and is designed for flush mounting.

Fixed by screws and claws

Screwless terminals

IP20 rated protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy