Schneider Electric Silver, 2 Way Rocker, D-Life
- RS Stock No.:
- 357-691
- Mfr. Part No.:
- MTN3106-0000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.62
(exc. GST)
$60.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.62 |
*price indicative
- RS Stock No.:
- 357-691
- Mfr. Part No.:
- MTN3106-0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Silver | |
| Terminal Type | Screwless | |
| Series | D-Life | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Range | Merten | |
| Finish | Silver | |
| Standards/Approvals | CHINA RoHS, EU RoHS Compliant, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Silver | ||
Terminal Type Screwless | ||
Series D-Life | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Range Merten | ||
Finish Silver | ||
Standards/Approvals CHINA RoHS, EU RoHS Compliant, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Switch is designed for lighting applications and features a mechanism with a fixing frame. It utilizes electromechanical technology and is mounted flush. The device includes 1 rocker with a rocker actuator. The switch function is 1-pole, 2-way, and it incorporates LED local signalling, functioning as an indicator.
Screwless terminals
Fixed by screws and claws
IP20 rated
