Schneider Electric Grey Rocker, Wiser
- RS Stock No.:
- 357-446
- Mfr. Part No.:
- S530530W
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-446
- Mfr. Part No.:
- S530530W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Grey | |
| Terminal Type | Screw | |
| Series | Wiser | |
| Voltage | 230V | |
| Range | Odace | |
| Finish | Grey | |
| Width | 71mm | |
| Standards/Approvals | FIMKO, EU RoHS, NEMKO, 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, EAC, VDE, CE, SEMKO, REACH, EN 301-489-17, EN 60730-2-7, EN 300-328, EN 60669-2-1, CHINA RoHS | |
| Depth | 41mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Grey | ||
Terminal Type Screw | ||
Series Wiser | ||
Voltage 230V | ||
Range Odace | ||
Finish Grey | ||
Width 71mm | ||
Standards/Approvals FIMKO, EU RoHS, NEMKO, 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, EAC, VDE, CE, SEMKO, REACH, EN 301-489-17, EN 60730-2-7, EN 300-328, EN 60669-2-1, CHINA RoHS | ||
Depth 41mm | ||
Height 71mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric Connected Switch Concentrator is designed for seamless integration with the Wiser Hub Generation 2, offering compatibility with smart home systems. It can be controlled via the Wiser Home mobile app, providing convenient remote access and management. The device features a mechanism with a fixing frame for easy installation and secure attachment. Utilizing electronic technology, it ensures efficient and reliable operation. The switch includes one rocker, with the actuator being a rocker for intuitive control and user-friendly interaction.
Matt surface finish
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
