Legrand Grey Light Switch Cover

Subtotal (1 unit)*

$26.45

(exc. GST)

$29.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.45

*price indicative

RS Stock No.:
253-9102
Mfr. Part No.:
070055
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch Cover

Colour

Grey

Material

Thermoplastic

RoHS Status: Exempt

COO (Country of Origin):
HU
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.

Fixing by screws or claws in Batibox or existing recessed box

IP55 and IK07 protection

Screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy