Legrand Black 3 Gang Light Switch Cover

Subtotal (1 box of 5 units)*

$451.59

(exc. GST)

$496.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$451.59$90.318

*price indicative

RS Stock No.:
253-8870
Mfr. Part No.:
069688L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch Cover

Colour

Black

Material

TPE

Number of Gangs

3

Height

226mm

Width

82mm

Depth

57mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.

Fixing by screws or claws in Batibox or existing recessed box

IP55 and IK07 protection

Screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy