ABB Black Cover
- RS Stock No.:
- 250-4993
- Mfr. Part No.:
- 2CKA001751A3094
- Brand:
- ABB
Subtotal (1 unit)*
$25.29
(exc. GST)
$27.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.29 |
*price indicative
- RS Stock No.:
- 250-4993
- Mfr. Part No.:
- 2CKA001751A3094
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Colour | Black | |
| Material | Thermoplastic | |
| Height | 63mm | |
| Width | 63mm | |
| Depth | 20mm | |
| Series | 2CKA0 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Colour Black | ||
Material Thermoplastic | ||
Height 63mm | ||
Width 63mm | ||
Depth 20mm | ||
Series 2CKA0 | ||
- COO (Country of Origin):
- DE
The ABB 1786-885-500 rocker for flush-mounted switch 1g1w, 1g2w, intermediate, push switch is designed to be compact and reliable, offering high performance in even the most demanding environments.
IP20 degree of protection
Weight 0.026 kg
Related links
- ABB Black 2 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover
- ABB Black 1 Gang Stainless Steel Mounting Frame
- Schneider Electric Black Cover
- Legrand Black, Grey Light Switch Cover
- Legrand Grey, Black Light Switch Cover
- Legrand Black 3 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover