ABB White 2 Gang Light Switch Cover

Subtotal (1 unit)*

$40.24

(exc. GST)

$44.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.24

*price indicative

RS Stock No.:
250-4956
Mfr. Part No.:
2CKA001751A2752
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Switch Cover

Colour

White

Material

Plastic

Number of Gangs

2

Height

63mm

Width

63mm

Depth

20mm

Series

2CKA001751A

COO (Country of Origin):
DE
The ABB white double rocker suitable for flush-mounted switch.

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy