- RS Stock No.:
- 246-2740
- Mfr. Part No.:
- 2CKA006136A0210 6136/27-825-500
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 246-2740
- Mfr. Part No.:
- 2CKA006136A0210 6136/27-825-500
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB mounting frame for mounting the Busch-SmartTouch 7-inch 6136/07-8xx onto a standard flush-mounted box (e.g. 3040), old control panel box 6136/UP or directly onthe wall, table stand 83506.
Product net height x width x depth dimensions are 16.6 x 24.4 x 1.3 cm
Product net weight is only 0.134 kg
Product net weight is only 0.134 kg
Specifications
Attribute | Value |
---|---|
Colour | Black |