Siemens White 1 Gang Frame

Subtotal (1 unit)*

$13.88

(exc. GST)

$15.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.88

*price indicative

RS Stock No.:
213-0329
Mfr. Part No.:
5TG1801
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

White

Material

Thermoplastic

Number of Gangs

1

Height

80mm

Width

80mm

COO (Country of Origin):
ES
The Siemens delta profil frame has IP20 protection class. It is made up of thermoplastic material. It has 3 fold. It has titanium white colour

Halogen Free Product

Related links