Siemens White Frame

Subtotal (1 unit)*

$14.61

(exc. GST)

$16.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.61

*price indicative

RS Stock No.:
203-2373
Mfr. Part No.:
5TG1327
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

White

Material

Thermoplastic

Height

68mm

Width

68mm

COO (Country of Origin):
ES
The Siemens titanium white intermediate frame of dimension 68x 68mm for installation of devices with cover plate of dimension 55x 55mm.

Can be mounted horizontally and vertically

Thermoplastic material used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy