Schneider Electric 3 Gang Light Switch Cover
- RS Stock No.:
- 655-876
- Mfr. Part No.:
- S904706
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.31 |
*price indicative
- RS Stock No.:
- 655-876
- Mfr. Part No.:
- S904706
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Height | 87.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Height 87.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Cover Frame offers a sleek, basalt aesthetic for three-gang electrical installations. Designed for indoor use, it features a matte finish and robust resistance to various chemical agents, ensuring durability in both residential and commercial environments. The frames flush-mount design with clip-in fixing allows for easy installation while maintaining a modern, minimalist appearance.
IK04 and IP21D protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric 3 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric Brown 3 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Silver 3 Gang Light Switch Cover
- Schneider Electric Grey 3 Gang Light Switch Cover
- Schneider Electric Green 3 Gang Light Switch Cover

