TUK Limited White Polyamide, ABS Faceplate & Mounting Plate
- RS Stock No.:
- 619-617
- Distrelec Article No.:
- 303-96-261
- Mfr. Part No.:
- XBRWH
- Brand:
- TUK Limited
This image is representative of the product range
Subtotal (1 unit)*
$4.76
(exc. GST)
$5.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.76 |
*price indicative
- RS Stock No.:
- 619-617
- Distrelec Article No.:
- 303-96-261
- Mfr. Part No.:
- XBRWH
- Brand:
- TUK Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | White | |
| Material | Polyamide, ABS | |
| Mount Type | Base | |
| Width | 86 mm | |
| Height | 86mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate & Mounting Plate | ||
Colour White | ||
Material Polyamide, ABS | ||
Mount Type Base | ||
Width 86 mm | ||
Height 86mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited White ABS Faceplate & Mounting Plate
- TUK Limited White ABS, Polyamide Faceplate & Mounting Plate
- TUK Limited White ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate