Schneider Electric Blue 2 Gang Light Switch Cover
- RS Stock No.:
- 466-509
- Mfr. Part No.:
- S320724C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7.59
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.59 |
*price indicative
- RS Stock No.:
- 466-509
- Mfr. Part No.:
- S320724C
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Blue | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 158mm | |
| Width | 87mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Blue | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 158mm | ||
Width 87mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis finishing plate features two vertical posts, spaced with a center-to-center distance of 71mm, elegantly presented in Azurin blue.
Device mounting Flush
Mounting method Clip-on
Surface finish Matte
Surface treatment Painted
Material Anti-UV plastic and finishing plate
Related links
- Schneider Electric Blue 2 Gang Light Switch Cover
- Schneider Electric Blue 2 Gang Cover Plate
- Schneider Electric Blue 1 Gang Light Switch Cover
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Green 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric Grey 2 Gang Light Switch Cover
