Schneider Electric Blue 3 Gang Cover Plate
- RS Stock No.:
- 438-814
- Mfr. Part No.:
- S320706C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12.67
(exc. GST)
$13.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.67 |
*price indicative
- RS Stock No.:
- 438-814
- Mfr. Part No.:
- S320706C
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Smart Light Switch | |
| Colour | Blue | |
| Material | Plastic | |
| Number of Gangs | 3 | |
| Height | 87mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Smart Light Switch | ||
Colour Blue | ||
Material Plastic | ||
Number of Gangs 3 | ||
Height 87mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis finishing plate designed for three horizontal posts with a 71mm spacing. It comes in a blue colour and is compatible with Ovalis switches and sockets.
IP21 D and IK04 protection
Anti UV plastic finishing plate
Anti UV plastic finishing plate
Related links
- Schneider Electric Blue 3 Gang Cover Plate
- Schneider Electric Blue 2 Gang Cover Plate
- Schneider Electric Blue 4 Gang Cover Plate
- Schneider Electric Blue 1 Gang Cover Plate
- Schneider Electric Grey 3 Gang Cover Plate
- Schneider Electric Yellow 3 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric 3 Gang Cover Plate

