SICK SLG10S Series

Subtotal (1 unit)*

$2,441.52

(exc. GST)

$2,685.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,441.52

*price indicative

RS Stock No.:
285-4253
Mfr. Part No.:
SLG10S-050SER21D40
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

500 mm

Product Type

Light Grid

Beam Separation

10mm

Component Type

Sender

Light Source

Infrared LED

Length

499.2mm

Width

11.8mm

Depth

24.1mm

Series

SLG10S

IP Rating

IP65, IP67

Standards/Approvals

IEC 62471:2006, EN 62471:2008-09

COO (Country of Origin):
DE

Overview


The SLG-2 is an automation light grid for various detection and measuring tasks. It features two optics variants: One with frontal and one with side light emission. They allow for the narrow light grid housing to be integrated into almost any application. The SLG-2 has no blind zone and is available with detection heights from 100 mm to 2,400 mm. Thanks to the 9x cross-beam function, the light grid achieves very high resolution and reliably detects even very thin objects.

Smart Tasks and the powerful IO-Link COM3 interface make processing of measurement data in the device possible. The detailed diagnostic information of the SLG-2 can be used for condition-based device maintenance.

At a glance


Housing dimensions: 12 mm x 24 mm, detection heights: 100 mm to 2,400 mm

Slim and flat housing variants

Cross-beam function: Up to 9 beams

Short response times due to its own light grid ASIC

Detection, classification and measurement functions as well as Smart Tasks

Detailed diagnostic information

IO-Link COM3 interface

Your Benefit


Simple integration in tight installation spaces thanks to the narrow housing and no blind zone

Detection of the thinnest objects such as envelopes or metal sheets thanks to cross-beam function.

Precise leading edge detection thanks to short response times and high resolution

Integrated measurement, classification and Smart Task functions reduce the effort required for data evaluation and implementation.

Maximum flexibility for individual evaluation of measurement data through single-beam evaluation.

Maximum monitoring and process reliability thanks to detailed diagnostic functions

Quick and easy configuration via IO-Link and SOPAS ET

Applications


Fields of applications

Protrusion monitoring on the conveying equipment

Height detection of stored goods in vertical storage systems

Leading edge detection in conveyor systems

Detection of excess bag lengths

Parking assistance in automated parking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy