SICK MLG20A Series

Subtotal (1 unit)*

$2,742.71

(exc. GST)

$3,016.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,742.71

*price indicative

RS Stock No.:
285-4132
Mfr. Part No.:
MLG20A-0280R10501
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Grid

Detection Range

280 mm

Beam Separation

20mm

Component Type

Sender

Light Source

LED

Length

404.4mm

Width

34mm

Series

MLG20A

IP Rating

IP67, IP65

Standards/Approvals

EN 60947-5-2

COO (Country of Origin):
DE

Overview


With the MLG-2 measuring automation light grid, SICK is offering the right solution for a wide range of applications in logistics and factory automation. The MLG-2 Prime, MLG-2 Pro and MLG-2 ProNet device variants are used in challenging applications with transparent objects and high object speeds, to name a couple of examples. With a resolution of up to 1.25 mm, the new “cross beam measurement” function and the “transparent” mode, the MLG-2 masters measuring task with high precision.

The pre installed solutions in the SOPAS ET configuration software allow even complex applications, such as object width measurement, to be parameterized with ease. The MLG-2 Pro and MLG-2 ProNet feature common industrial interfaces such as the RS845 or Ethernet interfaces.

At a glance


Beam separation: 2.5 mm, 5 mm, 10 mm, 20 mm, 25 mm, 30 mm, 50 mm

Maximum range: 12 m

Functions: Cross beam measurement, 4 x zone measurement, high-speed scan, transparent mode

Interfaces: PNP, analogue, RS485, IO-Link, PROFINET, PROFIBUS, EtherCAT®, EtherNet/IPTM, CANopen

Sun resistance mode with reliable switching threshold

Your Benefit


High measurement accuracy for detecting even very small objects reliably

Transparent mode function for reliably detecting and measuring transparent objects

The high-speed scan offers short response times for safely detecting objects traveling at high speeds

The SOPAS ET configuration software with menu-driven wizard for quick configuration

Ambient light immunity enables greater reliability

Integrated interfaces and matching function blocks reduce the time and effort involved in the commissioning process

Simple maintenance without the need for specialist staff thanks to the cloning function with IO-Link

Applications


Fields of applications

Packaging industry: Robot control and 3D measurement

Logistics: Volume measurement

Logistics: Package orientation

Logistics: Height and overhand measurement in dynamic storage systems

Machine tools: Measurement of work pieces and to

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy