SICK FLG4 Series

Subtotal (1 unit)*

$2,970.45

(exc. GST)

$3,267.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,970.45

*price indicative

RS Stock No.:
285-1314
Mfr. Part No.:
FLG4-20018021
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

180 mm

Product Type

Light Grid

Beam Separation

4mm

Component Type

Sender

Light Source

LED

Length

230mm

Width

242mm

Depth

25mm

Series

FLG4

IP Rating

IP65

Standards/Approvals

EN 60947-5-2, EN 60068-2-6, EN 60068-2-27

COO (Country of Origin):
FR

Overview


The FLG (frame light grid) switching automation light grid is the innovative solution in which the sender and receiver are combined in one housing for the detection of small parts. The complicated individual adjustment of sender and receiver is now longer necessary. In dynamic operating mode, the FLG performs reject and removal control of work pieces in pressing and punching machines and also supports the packaging process.

In static operating mode, it can be used for monitoring thread breakage. With a monitored area of 200 mm x 250 mm or 200 mm x 120 mm, it allows detection of small parts down to minimum dimensions of 2 mm over a large area.

At a glance


Dynamic or static operating mode, switchable

Forked- or frame-shaped housing, easy alignment

Adjustable sensitivity

Adjustable pushbutton lock

Rugged metal housing

Adjustable pulse lengthening

Can be switched between Q and Qnot outputs

Very fast response time

Your Benefit


Simple installation and alignment, as sender and receiver in one housing

The adjustable pushbutton lock protects against unwanted changes to parameters and manipulation during operation

Due to pulse stretching, the output signal is available longer on the control system

Also available as an open version for simple integration into your application environment

Large monitored area, therefore only one device required for monitoring small and large parts

Using the sensitivity adjustment, it is possible to hide falling chips and only recognize objects that are relevant to your detection

Applications


Fields of applications

Machine tools (punching machines, pressing machines)

Packaging machines

Warehouse & distribution

Production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy