SICK ELG3 Series

Subtotal (1 unit)*

$2,874.04

(exc. GST)

$3,161.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,874.04

*price indicative

RS Stock No.:
285-1290
Mfr. Part No.:
ELG3-1050P521
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

1050 mm

Product Type

Light Grid

Beam Separation

30mm

Component Type

Sender

Light Source

LED

Length

1.126m

Width

34mm

Depth

29mm

Series

ELG3

IP Rating

IP65

Standards/Approvals

EN 60947-5-2

COO (Country of Origin):
HU

Overview


Two-dimensional inspection or counting tasks are important in automation. SICK’s automation light grids can be used in a number of these solutions, such as detecting and counting irregularly shaped objects, people and vehicles, and checking for presence and pallet overhang detection. The tasks are so versatile that one light grid cannot fulfil the requirements of every application. Light grids from SICK offer multiple ranges, heights, sizes, orientations, and resolutions which simplify integration through high flexibility and performance.

SICK offers the versatile ELG, an extremely tough switching automation light grid with different monitoring heights and beam separations. The ELG is not sensitive to glare caused by sunlight and flashing light. The ELG is available with up to 128 beams and with a minimum beam resolution of 10 mm.

At a glance


Up to 128 beams

Different beam resolutions 10 mm, 30 mm and 60 mm

High operating reserve for scanning ranges up to 12 m

Potentiometer for sensitivity adjustment

Ambient light immunity up to 150,000 lux

Tough aluminium housing

PNP/NPN, relay output and a test input

Optical synchronization

Your Benefit


High immunity to ambient light when exposed to sunlight and reflective objects, eliminating false trips

A high operating reserve increases application availability and reduces maintenance costs

Efficient and effective way to evaluate multiple beams in one housing with one connection cable

Simple commissioning thanks to a larger optical aperture angle and manual fine adjustment option

Optical synchronization enables quick installation and cost effective connection

The sensitivity adjustment enables trouble-free operation without reflection problems for the customer

Applications


Typical applications are in logistics for checking for projections on pallets and counting boxes and small parts. In addition, the ELG is used for vehicle separation at tollbooths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy