Subtotal (1 unit)*
$1,203.81
(exc. GST)
$1,324.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,203.81 |
*price indicative
- RS Stock No.:
- 285-1277
- Mfr. Part No.:
- ELG3-0210P511
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Grid | |
| Detection Range | 210 mm | |
| Beam Separation | 30mm | |
| Component Type | Sender | |
| Light Source | LED | |
| Length | 286mm | |
| Width | 34mm | |
| Depth | 29mm | |
| Series | ELG3 | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60947-5-2, DIN EN 60068-2-29, IEC 68-2-6 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Grid | ||
Detection Range 210 mm | ||
Beam Separation 30mm | ||
Component Type Sender | ||
Light Source LED | ||
Length 286mm | ||
Width 34mm | ||
Depth 29mm | ||
Series ELG3 | ||
IP Rating IP65 | ||
Standards/Approvals EN 60947-5-2, DIN EN 60068-2-29, IEC 68-2-6 | ||
- COO (Country of Origin):
- HU
Overview
Two-dimensional inspection or counting tasks are important in automation. SICKs automation light grids can be used in a number of these solutions, such as detecting and counting irregularly shaped objects, people and vehicles, and checking for presence and pallet overhang detection. The tasks are so versatile that one light grid cannot fulfil the requirements of every application. Light grids from SICK offer multiple ranges, heights, sizes, orientations, and resolutions which simplify integration through high flexibility and performance.
SICK offers the versatile ELG, an extremely tough switching automation light grid with different monitoring heights and beam separations. The ELG is not sensitive to glare caused by sunlight and flashing light. The ELG is available with up to 128 beams and with a minimum beam resolution of 10 mm.
At a glance
Up to 128 beams
Different beam resolutions 10 mm, 30 mm and 60 mm
High operating reserve for scanning ranges up to 12 m
Potentiometer for sensitivity adjustment
Ambient light immunity up to 150,000 lux
Tough aluminium housing
PNP/NPN, relay output and a test input
Optical synchronization
Your Benefit
High immunity to ambient light when exposed to sunlight and reflective objects, eliminating false trips
A high operating reserve increases application availability and reduces maintenance costs
Efficient and effective way to evaluate multiple beams in one housing with one connection cable
Simple commissioning thanks to a larger optical aperture angle and manual fine adjustment option
Optical synchronization enables quick installation and cost effective connection
The sensitivity adjustment enables trouble-free operation without reflection problems for the customer
Applications
Typical applications are in logistics for checking for projections on pallets and counting boxes and small parts. In addition, the ELG is used for vehicle separation at tollbooths.