SICK S30B Series Laser Scanner Laser Scanner, 30 m Max Range
- RS Stock No.:
- 285-6809
- Mfr. Part No.:
- S30B-3011GB / 1057641
- Brand:
- SICK
Subtotal (1 unit)*
$12,761.83
(exc. GST)
$14,038.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,761.83 |
*price indicative
- RS Stock No.:
- 285-6809
- Mfr. Part No.:
- S30B-3011GB / 1057641
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | S30B | |
| Component Type | Laser Scanner | |
| Maximum Scanning Distance | 30m | |
| Safety Type | 3 | |
| Standards/Approvals | CE, cULus, UKCA | |
| Maximum Response Time | 80ms | |
| Terminal Type | Plug | |
| Hazardous Area Certification | No | |
| Height | 152mm | |
| Length | 106mm | |
| Width | 102mm | |
| Peak Wavelength | 905nm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series S30B | ||
Component Type Laser Scanner | ||
Maximum Scanning Distance 30m | ||
Safety Type 3 | ||
Standards/Approvals CE, cULus, UKCA | ||
Maximum Response Time 80ms | ||
Terminal Type Plug | ||
Hazardous Area Certification No | ||
Height 152mm | ||
Length 106mm | ||
Width 102mm | ||
Peak Wavelength 905nm | ||
- COO (Country of Origin):
- DE
SICK S30B Series Laser Scanner, 30m Maximum Scanning Distance, 80ms Maximum Response Time - S30B-3011GB / 1057641
This laser scanner provides long-range scanning and Rapid detection for industrial environments. It operates as a component-level sensor that emits at a Peak Wavelength of 905 nm and is suited to applications where a fast, non-contact sensing solution is required. The unit is not certified for use in hazardous areas and includes recognised safety approvals for international deployment.
Features and Benefits:
• 30 m maximum scanning distance delivers extended detection reach
• 80 MS maximum response time enables fast obstacle recognition
• Safety Type 3 rating supports functional safety integration
• CE, cULus and UKCA approvals allow compliant international use
• Plug Terminal simplifies electrical connection and replacement
• 80 MS maximum response time enables fast obstacle recognition
• Safety Type 3 rating supports functional safety integration
• CE, cULus and UKCA approvals allow compliant international use
• Plug Terminal simplifies electrical connection and replacement
Applications
• Suitable for perimeter detection and area monitoring
• Ideal for automated guided vehicle obstacle sensing
• Used for warehouse intrusion and access control systems
• Can be used for machine safeguarding on production lines
• Used with factory-floor navigation and mapping systems
• Ideal for automated guided vehicle obstacle sensing
• Used for warehouse intrusion and access control systems
• Can be used for machine safeguarding on production lines
• Used with factory-floor navigation and mapping systems
What is the optical emission characteristic of the device?
It operates with a Peak Wavelength of 905 nm suitable for standard near-infrared detection.
What are the external approvals present on the unit?
The device carries CE, cULus and UKCA endorsements for regulatory conformity.
What form factor should installers expect for mounting planning?
The housing measures 152 mm height, 106 mm length and 102 mm width for space allocation.
Is this device suitable for classified hazardous locations?
It is not certified for hazardous-area use and should not be deployed where such certification is required.
Related links
- SICK S30B Series Laser Scanner Laser Scanner, 30 m Max Range
- SICK S30B Series Laser Scanner Scanner, 30 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 3 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 2 m Max Range
- SICK S300 Advanced Series Laser Scanner Scanner, 30 m Max Range
- SICK S32B Series Laser Scanner Safety Laser Scanner, 30 m Max Range
- SICK S300 Mini Standard Series Laser Scanner Scanner, 30 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
