SICK S30B Series Laser Scanner Laser Scanner, 3 m Max Range
- RS Stock No.:
- 285-6807
- Mfr. Part No.:
- S30B-3011BA / 1056427
- Brand:
- SICK
Subtotal (1 unit)*
$10,106.59
(exc. GST)
$11,117.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,106.59 |
*price indicative
- RS Stock No.:
- 285-6807
- Mfr. Part No.:
- S30B-3011BA / 1056427
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | S30B | |
| Component Type | Laser Scanner | |
| Maximum Scanning Distance | 3m | |
| Safety Type | 3 | |
| Standards/Approvals | CE, cULus, UKCA | |
| Maximum Response Time | 80ms | |
| Terminal Type | Plug | |
| Hazardous Area Certification | No | |
| Peak Wavelength | 905nm | |
| Length | 106mm | |
| Height | 152mm | |
| Width | 102mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series S30B | ||
Component Type Laser Scanner | ||
Maximum Scanning Distance 3m | ||
Safety Type 3 | ||
Standards/Approvals CE, cULus, UKCA | ||
Maximum Response Time 80ms | ||
Terminal Type Plug | ||
Hazardous Area Certification No | ||
Peak Wavelength 905nm | ||
Length 106mm | ||
Height 152mm | ||
Width 102mm | ||
- COO (Country of Origin):
- DE
SICK S30B Series Laser Scanner, 3M Maximum Scanning Distance, 80ms Maximum Response Time - S30B-3011BA / 1056427
This laser scanner is a Compact sensor designed for short-range automation and presence detection in non-hazardous areas. It operates using a 905 nm Peak Wavelength emitter and provides Rapid feedback suitable for integration into industrial control systems. The unit is authorised to recognised safety and conformity standards and connects via a plug Terminal for straightforward installation.
Features and Benefits:
• 80 MS response time enables fast obstacle detection and timely control actions
• 905 nm Peak Wavelength supports consistent reflective sensing performance
• Safety type 3 design reduces risk in monitored zones
• CE, cULus and UKCA certification ensures regulatory conformity across markets
• Plug Terminal simplifies wiring and replacement procedures
• 905 nm Peak Wavelength supports consistent reflective sensing performance
• Safety type 3 design reduces risk in monitored zones
• CE, cULus and UKCA certification ensures regulatory conformity across markets
• Plug Terminal simplifies wiring and replacement procedures
Applications
• Suitable for short-range perimeter monitoring in automation setups
• Ideal for presence detection at conveyor line control points
• Used with robotic workcells for collision-avoidance routines
• Can be used for access control in non-hazardous assembly areas
• Suitable for integration into safety light curtain replacement projects
• Ideal for presence detection at conveyor line control points
• Used with robotic workcells for collision-avoidance routines
• Can be used for access control in non-hazardous assembly areas
• Suitable for integration into safety light curtain replacement projects
What Terminal Interface does it use for electrical connection?
It uses a plug Terminal for simplified electrical attachment and removal.
Is this unit suitable for hazardous-area deployment?
No, it is specified for non-hazardous area operation only.
Which conformity marks does it carry for market access?
It carries CE, cULus and UKCA approvals.
What are the device's physical proportions for mounting considerations?
The housing measures 152 mm in height, 106 mm in length and 102 mm in width.
Related links
- SICK S30B Series Laser Scanner Laser Scanner, 3 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 30 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 2 m Max Range
- SICK S30B Series Laser Scanner Scanner, 30 m Max Range
- SICK S300 Advanced Series Laser Scanner Scanner, 30 m Max Range
- SICK NANS3 Series Laser Scanner Laser Scanner, 3 m Max Range
- SICK S32B Series Laser Scanner Laser Scanner, 3 m Max Range
- SICK S300 Mini Standard Series Laser Scanner Scanner, 30 m Max Range