SICK LMS511 Series Sensor LiDAR Sensor, 1023.62 in Max Range
- RS Stock No.:
- 723-928
- Mfr. Part No.:
- LMS511-20100
- Brand:
- SICK
Subtotal (1 unit)*
$21,194.86
(exc. GST)
$23,314.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,194.86 |
*price indicative
- RS Stock No.:
- 723-928
- Mfr. Part No.:
- LMS511-20100
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | LMS511 | |
| Component Type | LiDAR Sensor | |
| Maximum Scanning Distance | 1023.62in | |
| Standards/Approvals | UKCA | |
| Maximum Response Time | 10ms | |
| Length | 160mm | |
| Height | 185mm | |
| Width | 155mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series LMS511 | ||
Component Type LiDAR Sensor | ||
Maximum Scanning Distance 1023.62in | ||
Standards/Approvals UKCA | ||
Maximum Response Time 10ms | ||
Length 160mm | ||
Height 185mm | ||
Width 155mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SICK LMS511 Series Sensor, 185mm Height, 1023.62in Maximum Scanning Distance - LMS511-20100
This sensor is a LiDAR component designed for long‑range detection and scanning tasks in industrial contexts. It operates as a fast-response distance-sensing device suitable for integration into automation and robotic systems, while meeting UKCA approval for regulatory conformity.
Features and Benefits:
• 10 MS maximum response time, delivering fast detection updates
• 1023.62 in maximum scanning distance, enabling long‑range sensing
• UKCA approval, ensuring compatibility with UK regulatory requirements
• Component type: LiDAR sensor, supporting modular system integration
• High‑accuracy LiDAR sensor with 10 MS response for precise measurements
• 1023.62 in maximum scanning distance, enabling long‑range sensing
• UKCA approval, ensuring compatibility with UK regulatory requirements
• Component type: LiDAR sensor, supporting modular system integration
• High‑accuracy LiDAR sensor with 10 MS response for precise measurements
Applications
• Suitable for integration into automated material‑handling systems
• Ideal for use within robotics for navigation and obstacle detection
• Used for long‑range perimeter monitoring at industrial sites
• Can be used for distance measurement in process‑control setups
• Suitable for retrofit into existing sensor arrays to provide extra range
• Ideal for use within robotics for navigation and obstacle detection
• Used for long‑range perimeter monitoring at industrial sites
• Can be used for distance measurement in process‑control setups
• Suitable for retrofit into existing sensor arrays to provide extra range
What is the primary operating speed of the device?
It provides a maximum response time of 10 ms, enabling Rapid update cycles.
How far can the sensor reliably detect targets?
The maximum scanning distance is 1023.62 in for extended‑range detection.
What regulatory approval does it hold for UK deployment?
It carries UKCA approval, permitting use within UK‑regulated installations.
- RS Stock No. 0723929
- Mfr. Part No. LMS511-11100
Each
$19,748.98
- RS Stock No. 0723937
- Mfr. Part No. LMS511-10100S01
Each
$21,194.86
- RS Stock No. 2854341
- Mfr. Part No. TIM561-2050101S80 / 1106065
Each
$4,588.60
- RS Stock No. 2849247
- Mfr. Part No. LMS531-10100 / 1067356
Each
$22,350.21
Related links
- SICK LMS511 Series Sensor LiDAR Sensor, 1023.62 in Max Range
- SICK LMS511 Series Sensor LiDAR Sensor, 1574.8 in Max Range
- SICK LMS5xx Series Laser Scanner LiDAR Sensor, 80 m Max Range
- SICK LMS511 Series Bulkscan Flow Sensor for Fluid
- SICK TiM7xx Series Laser Scanner LiDAR Sensor, 8 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK S3000 Series Laser Scanner LiDAR Sensor, 49 m Max Range
- SICK TiM1xx Series Laser Scanner LiDAR Sensor, 10 m Max Range












