SICK L40S Series Light Curtain Sender, 1 Beam(s)

Subtotal (1 unit)*

$299.65

(exc. GST)

$329.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.65

*price indicative

RS Stock No.:
285-9647
Mfr. Part No.:
L40S-21MA1A
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

L40S

Component Type

Sender

Safety Type

Type 4

Number of Beams

1

Maximum Supply Voltage

24V dc

Maximum Scanning Distance

16m

Maximum Response Time

0.4ms

Length

97.7mm

Terminal Type

M12 Connector

COO (Country of Origin):
IT

Overview


The Safety light-beam sensor L4000 system consists of the UE401 safety evaluation device and photoelectric safety switches. The UE401 safety evaluation device functions as the link between the photoelectric safety switches and the machine controller. It m

Even complex protection tasks can be performed due to the ability to connect up to 8 sensor pairs, a range of versions that can be selected according to requirements, suitability for outdoor applications and the use of deflector mirrors.

At a glance


Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849), only in conjunction with UE401

Small M18 sensors with ranges up to 10 m

Compact M30 sensors with ranges up to 60 m

Enclosure rating IP 67

Temperature range from –20 °C ... 55 °C

Narrow evaluation

Your Benefit


Easy integration due to small, compact designs with maximum scanning range

Flexible device integration makes it possible to set up individual access protections

Fast response times reduce the safety distances and save production space

Well-suited to extre

Applications


Access or area protection on machining centers and robot cells

Monitoring of doors and service openings on machines

Optical safety edges for protecting automated guided vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy