SICK C40S Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 284-9199
- Mfr. Part No.:
- C40S-1303CA010
- Brand:
- SICK
Subtotal (1 unit)*
$5,005.29
(exc. GST)
$5,505.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,005.29 |
*price indicative
- RS Stock No.:
- 284-9199
- Mfr. Part No.:
- C40S-1303CA010
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C40S | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Protective Height | 1350mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 21m | |
| Height | 1.481mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C40S | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Protective Height 1350mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 21m | ||
Height 1.481mm | ||
- COO (Country of Origin):
- DE
Overview
The C4000 Advanced safety light curtains feature a sender unit with a resolution of 30 mm, scanning range of 21 meters, and protective field height of 1,350 mm. It utilizes a Hirschmann male connector M26 with 12 pins for secure connectivity. The C4000 Advanced safety light curtain reliably protects against access into hazardous points and areas. Integrated blanking functions allow objects (such as cables or work tables), but not people, to enter the protective field. Cascading several systems offers the user a high degree of flexibility for the application solution. The restart interlock (RES) and external device monitoring (EDM) functions provide easy machine integration.
Various mounting adapters and innovative accessories enable flexible installation. The industry-tested 7-segment display saves time during alignment and diagnostics. The C4000 Advanced, which provides protective field heights from 300 mm to 1,800 mm, offers reliable machine protection up to the highest protection level, PL e.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Various options for blanking objects: fixed, floating, or teach-in
7-segment display
PSDI mode with the UE402 switching amplifier
External device monitoring (EDM) and restart interlock (RES)
Beam coding for correct system allocation
Configuration and diagnostics via PC
Cascade up to three systems
Your Benefit
Blanking functions enable reliable and safe object detection and thus increase productivity
Time-saving alignment and diagnostics by means of 7-segment display
Beam coding protects the systems against mutual interference and thus offers a high level of availability
The clone plug can duplicate configurations quickly and easily, thus saving time and money
Increased flexibility and reduced wiring complexity via cascading of up to a maximum of three systems
Convenient configuration and diagnostics ensure increased availability
Applications
Fields of applications
Automotive engineering and vehicle construction
Shaping machine tools
Plastics and rubber industry
Electronics industry
Robotics industry
Printing and paper industry
Wood industry
Palletizer systems
Related links
- SICK C40S Series Light Curtain Sender, 30 mm Resolution
- SICK C40S Series Light Curtain Sender, 14 mm Resolution
- SICK C40S Series Light Curtain Sender, 40 mm Resolution
- SICK M40S Series Light Curtain Sender, 30 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution