ABB Orion1 Series Light Curtain Receiver, Sender, 30 mm Resolution
- RS Stock No.:
- 237-1481
- Mfr. Part No.:
- 2TLA022303R0400 Orion1-4-30-075-E
- Brand:
- ABB
Subtotal (1 unit)*
$4,311.29
(exc. GST)
$4,742.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,311.29 |
*price indicative
- RS Stock No.:
- 237-1481
- Mfr. Part No.:
- 2TLA022303R0400 Orion1-4-30-075-E
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | TUV, CE | |
| Protective Height | 750mm | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 20m | |
| Height | 756mm | |
| Width | 70mm | |
| Length | 41mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals TUV, CE | ||
Protective Height 750mm | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 20m | ||
Height 756mm | ||
Width 70mm | ||
Length 41mm | ||
- COO (Country of Origin):
- HU
The ABB Orion1 series extended light curtain transmitter and receiver. Resolution is 30mm and protected height is 750mm. It has range 0.2 to 20m and type 4.
Type of Optical Detection - Finger and hand with muting
Device Resolution 30 mm
Related links
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 14 mm Resolution