ABB Orion1 Series Light Curtain Sender, Receiver, 14 mm Resolution
- RS Stock No.:
- 237-1465
- Mfr. Part No.:
- 2TLA022301R0200 Orion1-4-14-045-E
- Brand:
- ABB
Subtotal (1 unit)*
$4,528.45
(exc. GST)
$4,981.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,528.45 |
*price indicative
- RS Stock No.:
- 237-1465
- Mfr. Part No.:
- 2TLA022301R0200 Orion1-4-14-045-E
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | TUV, CE | |
| Protective Height | 450mm | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Height | 456mm | |
| Width | 70mm | |
| Length | 41mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals TUV, CE | ||
Protective Height 450mm | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Height 456mm | ||
Width 70mm | ||
Length 41mm | ||
- COO (Country of Origin):
- HU
The ABB Orion1 series base light curtain is transmitter and receiver. It has a resolution is 14mm. Detection range is 0.2 to 6m and type is 4.
Device Resolution 14 mm
Type of Optical Finger and hand without muting Detection
Related links
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 14 mm Resolution
- ABB Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 30 mm Resolution