SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 214-4307
- Mfr. Part No.:
- C4C-SA10530A10000
- Brand:
- SICK
Subtotal (1 unit)*
$1,799.36
(exc. GST)
$1,979.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,799.36 |
*price indicative
- RS Stock No.:
- 214-4307
- Mfr. Part No.:
- C4C-SA10530A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | deTec4 Core | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 1.05m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 15m | |
| Maximum Scanning Distance | 15m | |
| Maximum Response Time | 11ms | |
| Length | 1.06m | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series deTec4 Core | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 1.05m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 15m | ||
Maximum Scanning Distance 15m | ||
Maximum Response Time 11ms | ||
Length 1.06m | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
SICK deTec4 Core Series Light Curtain, 1050mm Protective Height, 15m Scanning Range - C4C-SA10530A10000
This light curtain is a sender component designed for industrial safeguarding of machinery and access points. It operates in normal industrial environments with near-infrared beams to detect intrusions across a protective field. The device forms part of a dual-element safety arrangement and interfaces via a 5-pin M12 plug for integration into machine control systems.
Features and Benefits:
• 30mm beam resolution reduces undetected object size
• 11ms maximum response time allows Rapid hazard detection
• 24V supply operation suits standard safety circuits
• Optical synchronisation prevents cross-talk between units
• IP65/IP67 enclosure supports washdown and dusty environments
• 11ms maximum response time allows Rapid hazard detection
• 24V supply operation suits standard safety circuits
• Optical synchronisation prevents cross-talk between units
• IP65/IP67 enclosure supports washdown and dusty environments
Applications
• Suitable for perimeter guarding of automated assembly lines
• Ideal for integration with safety relays and contactors
• Used for safeguarding loading and unloading stations
• Can be used for presence detection on conveyor systems
• Suitable for machine access protection with restart interlock
• Ideal for integration with safety relays and contactors
• Used for safeguarding loading and unloading stations
• Can be used for presence detection on conveyor systems
• Suitable for machine access protection with restart interlock
What type of light is emitted and is it visible?
It uses near-infrared light at 850nm Wavelength and is invisible.
How is the device certified for regulatory compliance?
It holds approvals including CE, GB, cUL, UKCA, EC-Type-Examination and RoHS among others.
What environmental conditions can it withstand during operation?
It operates between -30°C and +55°C with 15%-95% non‑condensing humidity and meets vibration and shock standards.
How are outputs presented for safety control?
The device provides dual OSSD outputs designed to switch to a safe off state when the field is interrupted.
What mechanical material and mounting robustness does it offer?
The housing is an aluminium extruded profile and is rated to resist mechanical vibration and shock per relevant test standards.
Related links
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- Cutting Mats
- RS PRO 175mm LCD Inclinometer