SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 214-4302
- Mfr. Part No.:
- C2C-SA19530A10000
- Brand:
- SICK
Subtotal (1 unit)*
$1,967.60
(exc. GST)
$2,164.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,967.60 |
*price indicative
- RS Stock No.:
- 214-4302
- Mfr. Part No.:
- C2C-SA19530A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | deTec2 Core | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 2 (Iec 61496-1) | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 1.95m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 15m | |
| Maximum Scanning Distance | 15m | |
| Maximum Response Time | 14ms | |
| Length | 1.96m | |
| Height | 1.95m | |
| Width | 34mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series deTec2 Core | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 2 (Iec 61496-1) | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 1.95m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 15m | ||
Maximum Scanning Distance 15m | ||
Maximum Response Time 14ms | ||
Length 1.96m | ||
Height 1.95m | ||
Width 34mm | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
SICK deTec2 Core Series Light Curtain, 1950mm Protective Height, 15m Max Scanning Distance - C2C-SA19530A10000
This safety light curtain sender is designed to protect personnel and machinery in normal industrial environments. It provides an optical safeguarded field to detect intrusions across production lines and automated cells, operating with near-infrared light and optical synchronisation to pair with a compatible receiver. The unit connects via a 5-pin M12 plug and is supplied as the sender element for system integration.
Features and Benefits:
• 30mm beam resolution for accurate object detection
• 14ms maximum response time for swift stop signalling
• 15m maximum scanning distance for large coverage
• Type 2 safety to IEC 61496-1 meeting required safety class
• 24V supply with low power consumption for standard control systems
• 14ms maximum response time for swift stop signalling
• 15m maximum scanning distance for large coverage
• Type 2 safety to IEC 61496-1 meeting required safety class
• 24V supply with low power consumption for standard control systems
Applications
• Suitable for protecting machine access points on production lines
• Used with safety relays for restart interlock functions
• Ideal for safeguarding long conveyor or transfer systems
• Can be used with optical‑synchronised receivers in cells
• Suitable for installations requiring IP65/IP67 protection
• Used with safety relays for restart interlock functions
• Ideal for safeguarding long conveyor or transfer systems
• Can be used with optical‑synchronised receivers in cells
• Suitable for installations requiring IP65/IP67 protection
What electrical connection does the sender use?
It uses a 5-pin M12 plug with a 150mm cable length and 4.3mm cable diameter.
How does the device behave in a fault condition?
At least one OSSD is forced to the OFF state to bring the system to a safe condition.
What environmental conditions can it withstand?
It operates between -30°C and +55°C, tolerates 15%-95% non‑condensing humidity, and meets vibration and shock resistance standards.
Which approvals and declarations accompany the device?
It holds CE, cUL, UKCA, RoHS, EC-Type-Examination, ACMA, Moroccan and OSHA related declarations and approvals.
Related links
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 14 mm Resolution
- SICK deTem2 Core Series Light Curtain Sender 400 mm Resolution
- SICK deTem4 Core Series Light Curtain Sender 300 mm Resolution
- SICK deTem2 Core Series Light Curtain Sender 300 mm Resolution