SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- RS Stock No.:
- 213-3702
- Mfr. Part No.:
- C2C-EA07530A10000
- Brand:
- SICK
Subtotal (1 unit)*
$1,254.98
(exc. GST)
$1,380.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,254.98 |
*price indicative
- RS Stock No.:
- 213-3702
- Mfr. Part No.:
- C2C-EA07530A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | deTec2 Core | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 750mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 15m | |
| Maximum Scanning Distance | 15m | |
| Width | 34mm | |
| Length | 763mm | |
| Maximum Response Time | 11ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series deTec2 Core | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 750mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 15m | ||
Maximum Scanning Distance 15m | ||
Width 34mm | ||
Length 763mm | ||
Maximum Response Time 11ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
SICK deTec2 Core Series Light Curtain, 750mm Protective Height, 15m Maximum Scanning distance - C2C-EA07530A10000
This light curtain is a receiver device designed for industrial safety applications in normal working environments. It provides a protective field for machine guarding and monitors access using optical synchronisation. The unit operates from a 24V DC supply and delivers switching device outputs to control safety circuits while meeting multiple international conformity standards.
Features and Benefits:
• 30mm beam resolution for fine object detection
• 11 MS response time for fast hazard interruption
• Type 2 safety classification reducing integration complexity
• 5‑pin M12 Terminal enabling secure plug connection
• IP65/IP67 rating permitting use in harsh conditions
• 11 MS response time for fast hazard interruption
• Type 2 safety classification reducing integration complexity
• 5‑pin M12 Terminal enabling secure plug connection
• IP65/IP67 rating permitting use in harsh conditions
Applications
• Suitable for safeguarding automated assembly lines
• Ideal for perimeter protection of robotic cells
• Used with safety relays for restart interlock circuits
• Can be used for access control on conveyor systems
• Appropriate for retrofit machine-guarding upgrades
• Ideal for perimeter protection of robotic cells
• Used with safety relays for restart interlock circuits
• Can be used for access control on conveyor systems
• Appropriate for retrofit machine-guarding upgrades
What supply voltage range does it accept?
It accepts 24V DC nominal with an operating range of 19.2V to 28.8V.
How are outputs configured for safety switching?
It provides two PNP semiconductor OSSDs that are short-circuit protected and cross-circuit monitored.
Which environmental conditions can it withstand?
It is rated for operation between -30°C and +55°C with 15% to 95% non‑condensing humidity.
How is synchronisation achieved between sender and receiver?
Synchronisation is optical, eliminating the need for separate sync cabling.
What materials and protection classes are used for the housing?
The housing is an aluminium extruded profile with protection class III and IP65/IP67 enclosure ratings.
- RS Stock No. 2133708
- Mfr. Part No. C2C-EA19530A10000
Each
$2,153.23
- RS Stock No. 2133704
- Mfr. Part No. C2C-EA13530A10000
Each
$1,830.24
- RS Stock No. 2133703
- Mfr. Part No. C2C-EA10530A10000
Each
$1,537.87
- RS Stock No. 9139286
- Mfr. Part No. C2C-EA12030A10000
Each
$1,553.82
Related links
- SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK C2C Series Light Curtain Receiver, 30 mm Resolution
- SICK deTem4 Core Series Light Curtain Receiver 300 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 300 mm Resolution
- SICK deTem4 Core Series Light Curtain Receiver 500 mm Resolution











