SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 214-4303
- Distrelec Article No.:
- 301-25-335
- Mfr. Part No.:
- C4C-SA04530A10000
- Brand:
- SICK
Subtotal (1 unit)*
$1,011.45
(exc. GST)
$1,112.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,011.45 |
*price indicative
- RS Stock No.:
- 214-4303
- Distrelec Article No.:
- 301-25-335
- Mfr. Part No.:
- C4C-SA04530A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | deTec4 Core | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 450mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 15m | |
| Maximum Scanning Distance | 15m | |
| Maximum Response Time | 10ms | |
| Length | 463mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series deTec4 Core | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 450mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 15m | ||
Maximum Scanning Distance 15m | ||
Maximum Response Time 10ms | ||
Length 463mm | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
SICK deTec4 Core Series Light Curtain, 450mm Protective Height, 15m Scanning Range - C4C-SA04530A10000
This light curtain is a sender unit designed for industrial machine guarding and presence detection. It provides an infrared protective field for normal industrial environments, delivering optical synchronisation with a compatible receiver and fitted LEDs for status indication. The unit is intended to operate from a 24V DC supply and withstands wide ambient conditions, including temperatures from -30°C to +55°C and IP65/IP67 environmental protection.
Features and Benefits:
• 30mm beam resolution enables precise object detection and hazard assessment
• 15m scanning distance supports long-range perimeter protection
• Type 4 safety classification provides high-level risk reduction
• 10 MS maximum response time delivers Rapid fault reaction
• M12 5-pin plug connection simplifies system integration
• 15m scanning distance supports long-range perimeter protection
• Type 4 safety classification provides high-level risk reduction
• 10 MS maximum response time delivers Rapid fault reaction
• M12 5-pin plug connection simplifies system integration
Applications
• Suitable for safeguarding automated conveyor infeed zones
• Ideal for perimeter guarding on press machinery
• Used with safety relays for controlled restart interlock
• Can be used for long-reach detection across assembly lines
• Ideal for perimeter guarding on press machinery
• Used with safety relays for controlled restart interlock
• Can be used for long-reach detection across assembly lines
What supply voltage range does it require?
It accepts a 24V DC supply with an operating range of 19.2V to 28.8V and a typical power draw of 0.86W.
How does it behave in case of a fault on output circuits?
At least one OSSD switches to the OFF state and cross-circuit or short-circuit faults trigger a lock-out condition.
What environmental stresses can it tolerate?
It withstands non-condensing humidity from 15%-95%, vibration at 5 to 150Hz, shock to 15g/6 MS and storage from -30°C to +70°C.
Which indicators and connection details assist installation?
LEDs report status and the unit includes a 150mm cable with 4.3mm diameter Plus an M12 5-pin plug.
- RS Stock No. 2144307
- Mfr. Part No. C4C-SA10530A10000
Each
$1,799.36
- RS Stock No. 1363371
- Mfr. Part No. C4C-SA03030A10000
Each
$817.42
- RS Stock No. 1363376
- Mfr. Part No. C4C-SA09030A10000
Each
$1,598.00
- RS Stock No. 1363378
- Mfr. Part No. C4C-SA12030A10000
Each
$2,719.23
Related links
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cutting Mats









