SICK deTem2 Core Series Light Curtain Sender, 2 Beam(s), 500 mm Resolution
- RS Stock No.:
- 213-1807
- Mfr. Part No.:
- M2C-SA0250LA10
- Brand:
- SICK
Subtotal (1 unit)*
$798.38
(exc. GST)
$878.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $798.38 |
*price indicative
- RS Stock No.:
- 213-1807
- Mfr. Part No.:
- M2C-SA0250LA10
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | deTem2 Core | |
| Beam Resolution | 500mm | |
| Component Type | Sender | |
| Safety Type | Type 2 (Iec 61496-1) | |
| Standards/Approvals | PL c | |
| Number of Beams | 2 | |
| Maximum Protective Width | 17m | |
| Maximum Supply Voltage | 28.8V dc | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 17m | |
| Maximum Response Time | 20000μs | |
| Length | 672mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series deTem2 Core | ||
Beam Resolution 500mm | ||
Component Type Sender | ||
Safety Type Type 2 (Iec 61496-1) | ||
Standards/Approvals PL c | ||
Number of Beams 2 | ||
Maximum Protective Width 17m | ||
Maximum Supply Voltage 28.8V dc | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 17m | ||
Maximum Response Time 20000μs | ||
Length 672mm | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Smart Sensor: diagnostic data via IO-Link or NFC and the SICK Safety Assistant app
Compact housing, standardized connectivity, compatible accessories
Integrated alignment aid with status LEDs directly on the device
Configuration of all functions without software
Variants for explosion-hazardous areas as well as enclosure rating IP69K
Your Benefit
Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data
Minimize installation work and profit from standardized implementation of the deTem into your machine design
Take advantage of the benefits of quick and easy device alignment
Save time and money thanks to easy commissioning and configuration
You can also count on the deTem in harsh environments
The deTem multiple light beam safety devices offer high flexibility and efficiency for access protection as well as for entry and exit monitoring with muting. The deTem features a compact housing and stands out not only due to its smart functions, but also thanks to its innovative diagnostic options. These ensure high machine availability and enable process optimization. Housing design and connectivity are standardized and therefore reduce installation work. Thanks to this standardization, numerous SICK accessories are also compatible with the deTem. SICK also offers deTem variants for explosion-hazardous areas and for applications which require enclosure rating IP69K.
Applications
Access protection at an automated material transportation system
Access protection on the press line
Access protection with multiple light beam safety device
Access protection for material infeed
Access protection for material outfeed
Access protection at roller conveyors
Access protection
Access protection for the pallet handling machine
Access protection for pallet feeding
Access control of operating area at ladle furnace during secondary metallurgy
Protection of deslagging station
Access protection to areas with mobile machines
Related links
- SICK deTem2 Core Series Light Curtain Sender 500 mm Resolution
- SICK deTem4 Core Series Light Curtain Sender 500 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 500 mm Resolution
- SICK deTem2 Core Series Light Curtain Sender 400 mm Resolution
- SICK deTem2 Core Series Light Curtain Sender 300 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 300 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 400 mm Resolution
- Banner SGS Series Light Curtain Sender 500 mm Resolution
