Telemecanique Sensors XUSL4M Series Light Curtain Receiver, Transmitter, 66 Beam(s), 40 mm Resolution

Subtotal (1 pair)*

$6,227.06

(exc. GST)

$6,849.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$6,227.06

*price indicative

RS Stock No.:
196-4125
Mfr. Part No.:
XUSL4MB40H196N
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL4M

Beam Resolution

40mm

Component Type

Receiver, Transmitter

Safety Type

Type 4

Standards/Approvals

TUV, CE, cULus

Number of Beams

66

Protective Height

1.96m

Maximum Protective Width

12m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

0μm

Maximum Scanning Distance

12m

Length

55mm

Width

50mm

Maximum Response Time

18.5ms

Terminal Type

M12 Connector

Preventa XUSL Safety Light Curtain Kits (Comprising: Receiver and Transmitter)

Telemecanique Preventa safety light curtains from the XUSL Series. Type 4 with integrated muting software.

Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start

IP65/67 rated

1 Pair
$7,657.03
1 Pair
$4,427.73
1 Pair
$4,815.57
1 Pair
$8,027.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy