Pilz PSEN opII3H Series Light Curtain Receiver, Transmitter, 30 mm Resolution
- RS Stock No.:
- 191-9836
- Mfr. Part No.:
- 632023
- Brand:
- Pilz
Subtotal (1 unit)*
$2,767.94
(exc. GST)
$3,044.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,767.94 |
*price indicative
- RS Stock No.:
- 191-9836
- Mfr. Part No.:
- 632023
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain | |
| Series | PSEN opII3H | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 3 | |
| Standards/Approvals | TUV, EAC, KCs, cULus, CE | |
| Protective Height | 600mm | |
| Maximum Protective Width | 18m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 18m | |
| Height | 604mm | |
| Length | 35mm | |
| Maximum Response Time | 15.2ms | |
| Width | 40mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain | ||
Series PSEN opII3H | ||
Beam Resolution 30mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 3 | ||
Standards/Approvals TUV, EAC, KCs, cULus, CE | ||
Protective Height 600mm | ||
Maximum Protective Width 18m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 18m | ||
Height 604mm | ||
Length 35mm | ||
Maximum Response Time 15.2ms | ||
Width 40mm | ||
Terminal Type 5-Pin M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
"Infrared protected field is generated LED indicator for status information Optical synchronisation of transmitters and receivers Aluminium alloy housing Die-cast zinc end caps Shock resistance "
Related links
- Pilz PSEN opII3H Series Light Curtain Receiver, 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII3H-s-30-135 Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Receiver, 30 mm Resolution
- Pilz PSEN opII4H-s-30-165 Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII4H PSEN opII4H-s-30-135 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 30 mm Resolution
