Schmersal 440 Series Light Curtain Receiver, 88 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5860
- Mfr. Part No.:
- SLC440COM-R-1770-30
- Brand:
- Schmersal
Subtotal (1 unit)*
$4,825.83
(exc. GST)
$5,308.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,825.83 |
*price indicative
- RS Stock No.:
- 146-5860
- Mfr. Part No.:
- SLC440COM-R-1770-30
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | 440 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 88 | |
| Protective Height | 1.77m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 33mm | |
| Height | 1.81m | |
| Width | 27.8mm | |
| Maximum Response Time | 10ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series 440 | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 88 | ||
Protective Height 1.77m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 33mm | ||
Height 1.81m | ||
Width 27.8mm | ||
Maximum Response Time 10ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain Receiver, 24V DC, 100m Cable Length - 440 Series - SLC440COM-R-1770-30
Keep personnel safe around automated machines with this light curtain receiver from Schmersal. It works with a transmitter that sends light beams across to the receiver. A switch is triggered if an object moves through the light beam to shut down your equipment and prevent injuries and machine damage. Thanks to its rapid reaction time of 10ms, it stops machines quickly and reliably for optimal safety. A long cable length of 100m makes it suitable for use in large workspaces.
Features & Benefits
• Meets IEC 61496-1 Type 4 safety standards for light curtains
• Mission time of 20 years to ensure long-lasting performance
• Aluminium housing material is resistant to corrosion and impact
• IP67 (ingress protection) rating for protection against dust and submersion in 1m of water for up to 30 minutes
Applications
• Automated machines
• Elevators and escalators
• Packaging and processing equipment
Can I use this light curtain in extreme temperatures?
Yes. This light curtain has a broad operating temperature range of -10°C to +50°C, so it's suitable for use in demanding environments.
- RS Stock No. 9209710
- Mfr. Part No. 2TLA022303R0700
1 Pair
$6,443.13
- RS Stock No. 9209701
- Mfr. Part No. 2TLA022302R0700 Orion1-4-30-120-B
1 Pair
$5,868.41
- RS Stock No. 5117052
- Mfr. Part No. 1K3-100
Each
$1,832.32
- RS Stock No. 9209694
- Mfr. Part No. 2TLA022302R0100 Orion1-4-30-030-B
1 Pair
$2,025.47
Related links
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 14 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 14 mm Resolution












