Schmersal 440 Series Light Curtain Receiver, 128 Beam(s), 14 mm Resolution
- RS Stock No.:
- 146-5854
- Mfr. Part No.:
- SLC440COM-R-1290-14
- Brand:
- Schmersal
Subtotal (1 unit)*
$5,885.89
(exc. GST)
$6,474.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,885.89 |
*price indicative
- RS Stock No.:
- 146-5854
- Mfr. Part No.:
- SLC440COM-R-1290-14
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | 440 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver | |
| Number of Beams | 128 | |
| Protective Height | 1.29m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 7m | |
| Length | 33mm | |
| Width | 27.8mm | |
| Maximum Response Time | 20ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series 440 | ||
Beam Resolution 14mm | ||
Component Type Receiver | ||
Number of Beams 128 | ||
Protective Height 1.29m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 7m | ||
Length 33mm | ||
Width 27.8mm | ||
Maximum Response Time 20ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Safety type 4 in accordance with IEC 61496-1
User-friendly parameter setting, no tools required
Reliable safety concept in case of interferences (EMC, welding sparks)
Process safety with highest availability
Integrated set-up tool
Related links
- Schmersal 440 Series Light Curtain Receiver 14 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
